M36W108AT100ZN1T
vs
M36W108AT100ZN1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NUMONYX
Part Package Code
LGA
LGA
Package Description
LGA-48
VLGA,
Pin Count
48
48
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
100 ns
Additional Feature
ALSO CONTAINS 128K X 8 SRAM
ALSO CONTAINS 128K X 8 SRAM
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
e0
Length
11.8 mm
11.8 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
8
8
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX8
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VLGA
VLGA
Package Equivalence Code
LGA48,6X8,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
BUTT
BUTT
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
9.8 mm
9.8 mm
Base Number Matches
1
2
Compare M36W108AT100ZN1T with alternatives
Compare M36W108AT100ZN1 with alternatives