M36W0T7040T0ZAQF
vs
RD38F1030W0YBQ2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUMONYX
INTEL CORP
Part Package Code
BGA
BGA
Package Description
TFBGA,
TFBGA, BGA88,8X12,32
Pin Count
88
88
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
PSRAM IS ORGANIZED AS 1M X 16
CONTAINS 16 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH
JESD-30 Code
R-PBGA-B88
R-PBGA-B88
JESD-609 Code
e1
e0
Length
10 mm
10 mm
Memory Density
134217728 bit
67108864 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
88
88
Number of Words
8388608 words
4194304 words
Number of Words Code
8000000
4000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-25 °C
Organization
8MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
8 mm
Base Number Matches
1
1
Rohs Code
No
Access Time-Max
70 ns
Mixed Memory Type
FLASH+PSRAM+SRAM
Package Equivalence Code
BGA88,8X12,32
Standby Current-Max
0.0001 A
Supply Current-Max
0.055 mA
Supply Voltage-Nom (Vsup)
1.8 V
Compare M36W0T7040T0ZAQF with alternatives
Compare RD38F1030W0YBQ2 with alternatives