M36W0T7040T0ZAQE vs MT28C256532W18SFT-F705P85TTWT feature comparison

M36W0T7040T0ZAQE STMicroelectronics

Buy Now Datasheet

MT28C256532W18SFT-F705P85TTWT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 FBGA-88
Pin Count 88 88
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 85 ns
Additional Feature PSRAM IS ORGANIZED AS 1M X 16 CELLULARRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1 e1
Length 10 mm 12 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM FLASH+PSRAM
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA88,8X12,32 BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 2 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 9 mm
Base Number Matches 1 1
Standby Current-Max 0.00019 A
Supply Voltage-Nom (Vsup) 1.8 V

Compare M36W0T7040T0ZAQE with alternatives

Compare MT28C256532W18SFT-F705P85TTWT with alternatives