M36W0R6050L4ZAMF vs M36LLR8760D1ZAQT feature comparison

M36W0R6050L4ZAMF Micron Technology Inc

Buy Now Datasheet

M36LLR8760D1ZAQT Numonyx Memory Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Part Package Code BGA BGA
Package Description TFBGA, BGA88,8X12,32 LFBGA,
Pin Count 88 88
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
Additional Feature IT ALSO HAVING 32-MBIT PSRAM PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1 e0
Length 10 mm 10 mm
Memory Density 67108864 bit 268435456 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 4194304 words 16777216 words
Number of Words Code 4000000 16000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Organization 4MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 2 2

Compare M36W0R6050L4ZAMF with alternatives

Compare M36LLR8760D1ZAQT with alternatives