M36LLR8760T1ZAQF vs MT28C256532W18TFT-F706P706BTWT feature comparison

M36LLR8760T1ZAQF STMicroelectronics

Buy Now Datasheet

MT28C256532W18TFT-F706P706BTWT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 LFBGA,
Pin Count 88 88
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12
Compliance Temperature Grade Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Additional Feature PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE CELLULARRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e1 e1
Length 10 mm 12 mm
Memory Density 268435456 bit 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 16777216 words 8388608 words
Number of Words Code 16000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 16MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA88,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Current-Max 0.00011 A
Supply Current-Max 0.052 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 9 mm
Base Number Matches 1 1

Compare M36LLR8760T1ZAQF with alternatives

Compare MT28C256532W18TFT-F706P706BTWT with alternatives