M368L3313ETM-CAA
vs
M368L3313BT1-LB0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
DIMM
Package Description
DIMM, DIMM184
DIMM, DIMM184
Pin Count
184
184
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
0.75 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N184
R-XDMA-N184
JESD-609 Code
e0
Memory Density
2147483648 bit
2147483648 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
184
184
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX64
32MX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM184
DIMM184
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Self Refresh
YES
YES
Supply Current-Max
2.32 mA
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare M368L3313ETM-CAA with alternatives
Compare M368L3313BT1-LB0 with alternatives