M347S6453DTS-L1L
vs
KMM377S6427T3-GH
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM,
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
6 ns
6 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
4831838208 bit
4831838208 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64MX72
64MX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM168
Refresh Cycles
4096
Standby Current-Max
0.038 A
Supply Current-Max
3.78 mA
Terminal Pitch
1.27 mm
Compare M347S6453DTS-L1L with alternatives
Compare KMM377S6427T3-GH with alternatives