M3253506E1V153KRTB
vs
M3253506E1V153KZTB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1210
|
, 1210
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.015 µF
|
0.015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.79 mm
|
2.79 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
WAFFLE TRAY
|
WAFFLE TRAY
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Reference Standard |
MIL-PRF-32535
|
MIL-PRF-32535
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.49 mm
|
2.49 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M3253506E1V153KRTB with alternatives
Compare M3253506E1V153KZTB with alternatives