M3253503E2A182JGMB
vs
CE0603-182-J050RTQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
RCD COMPONENTS INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.02 mm
1 mm
JESD-609 Code
e4
e0
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE TRAY
TR, 7 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-32535
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.8 mm
Base Number Matches
1
1
Compare M3253503E2A182JGMB with alternatives
Compare CE0603-182-J050RTQ with alternatives