M32159B12MST vs RCWPM0603TP99 feature comparison

M32159B12MST Vishay Intertechnologies

Buy Now Datasheet

RCWPM0603TP99 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED CURRENT: 1.5A CURRENT RATING: 1.5A
Construction Chip Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.81 mm 0.81 mm
Packing Method TR, 7 Inch TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.07 W 0.07 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-32159 MIL-PRF-32159
Resistance
Resistor Type FIXED RESISTOR JUMPER
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare M32159B12MST with alternatives

Compare RCWPM0603TP99 with alternatives