M32139/04-G15TSS vs M32139/04-G15TT feature comparison

M32139/04-G15TSS Glenair Inc

Buy Now Datasheet

M32139/04-G15TT Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDRAD: MIL-DTL-32139 STANDRAD: MIL-DTL-32139
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL TITANIUM
Termination Type CRIMP CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare M32139/04-G15TSS with alternatives

Compare M32139/04-G15TT with alternatives