M32139/04-B06TC vs M32139/04-B05TC feature comparison

M32139/04-B06TC Glenair Inc

Buy Now Datasheet

M32139/04-B05TC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature Standrad: Mil-Dtl-32139 Standrad: Mil-Dtl-32139
Body Breadth 0.28 Inch 0.28 Inch
Body Depth 0.18 Inch 0.18 Inch
Body Length 0.883 Inch 0.883 Inch
Body/Shell Style Receptacle Receptacle
Connector Type D Nanominiature Connector D Nanominiature Connector
Contact Finish Mating Not Specified Not Specified
Contact Gender Female Female
Contact Pattern Staggered Staggered
Contact Style Rnd Pin-Skt Rnd Pin-Skt
DIN Conformance No No
Empty Shell No No
Filter Feature No No
IEC Conformance No No
Insulator Material Glass Filled Liquid Crystal Polymer Glass Filled Liquid Crystal Polymer
MIL Conformance Yes Yes
Mating Contact Pitch 0.025 Inch 0.025 Inch
Mating Contact Row Spacing 0.04 Inch 0.04 Inch
Mating Information Multiple Mating Parts Available Multiple Mating Parts Available
Mixed Contacts No No
Mounting Option 1 #2-56 #2-56
Mounting Option 2 Jackscrew Jackscrew
Mounting Type Cable And Panel Cable And Panel
Number Of Connectors One One
Number of Rows Loaded 2 2
Option General Purpose General Purpose
Rated Current (Signal) 1 A 1 A
Shell Finish Cadmium Cadmium
Shell Material Aluminum Alloy Aluminum Alloy
Terminal Pitch 0.635 Mm 0.635 Mm
Termination Type Crimp Crimp
Total Number of Contacts 15 15
Base Number Matches 1 1