M32139/03-E13SC vs M32139/01-E10SS feature comparison

M32139/03-E13SC Glenair Inc

Buy Now Datasheet

M32139/01-E10SS Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDRAD: MIL-DTL-32139 STANDARD: MIL-DTL-32139/01, WIRE LENGTH: 6 INCH
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 31 31
Base Number Matches 1 1

Compare M32139/03-E13SC with alternatives

Compare M32139/01-E10SS with alternatives