M32139/03-A05SSS vs M32139/03-A10SC feature comparison

M32139/03-A05SSS Glenair Inc

Buy Now Datasheet

M32139/03-A10SC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDRAD: MIL-DTL-32139 STANDRAD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
Shell Finish CADMIUM

Compare M32139/03-A05SSS with alternatives

Compare M32139/03-A10SC with alternatives