M32139/01-B16SSS vs M32139/03-B17SN feature comparison

M32139/01-B16SSS Glenair Inc

Buy Now Datasheet

M32139/03-B17SN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature WIRE LENGTH: 6 INCH STANDRAD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Shell Finish NICKEL

Compare M32139/01-B16SSS with alternatives

Compare M32139/03-B17SN with alternatives