M32139/01-B15SCS vs M32139/03-B06SSS feature comparison

M32139/01-B15SCS Glenair Inc

Buy Now Datasheet

M32139/03-B06SSS Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-32139/01, WIRE LENGTH: 36 INCH STANDRAD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Contact Material NOT SPECIFIED
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER

Compare M32139/01-B15SCS with alternatives

Compare M32139/03-B06SSS with alternatives