M32139/01-B12ST
vs
M32139/03-B05SNS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-32139/01, WIRE LENGTH: 36 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Material
TITANIUM
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
15
15
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Cable Types
STRANDED
Contact Design
PREASSEM CONN
EMI Shielded
NO
Mains Connector Rating
1A
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Rated Current (Signal)
1 A
Terminal Pitch
0.64 mm
Compare M32139/01-B12ST with alternatives
Compare M32139/03-B05SNS with alternatives