M32139/01-B08SCS
vs
M32139/01-B08SSS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-32139/01, WIRE LENGTH: 18 INCH
WIRE LENGTH: 18 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
Base Number Matches
1
1
Contact Material
NOT SPECIFIED
Compare M32139/01-B08SCS with alternatives
Compare M32139/01-B08SSS with alternatives