M30L0T8000T2ZAQF
vs
NZ48F4000L0YTQ0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUMONYX
INTEL CORP
Part Package Code
BGA
BGA
Package Description
8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88
VFBGA, BGA88,8X12,32
Pin Count
88
88
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
85 ns
85 ns
Boot Block
TOP
TOP
JESD-30 Code
R-PBGA-B88
R-PBGA-B88
Length
10 mm
11 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
88
88
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Organization
16MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
2
1
Rohs Code
No
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-609 Code
e0
Number of Sectors/Size
4,255
Package Equivalence Code
BGA88,8X12,32
Page Size
4 words
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Terminal Finish
TIN LEAD
Toggle Bit
NO
Compare M30L0T8000T2ZAQF with alternatives
Compare NZ48F4000L0YTQ0 with alternatives