M308B6FGGP vs M306N5FCTFP#U0 feature comparison

M308B6FGGP Renesas Electronics Corporation

Buy Now Datasheet

M306N5FCTFP#U0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 14 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-100
Pin Count 100 100
Manufacturer Package Code PLQP0100KB
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Additional Feature IT ALSO OPERATES WITH 3.3 V SUPPLY AT 24 MHZ
Address Bus Width 24 20
Bit Size 32 16
CPU Family M32C/80
Clock Frequency-Max 32 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 R-PQFP-G100
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 88 88
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768
ROM (words) 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 3.05 mm
Speed 32 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks

Compare M308B6FGGP with alternatives

Compare M306N5FCTFP#U0 with alternatives