M30840SGP vs M30873FHBGP feature comparison

M30840SGP Renesas Electronics Corporation

Buy Now Datasheet

M30873FHBGP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.7X.9 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
Pin Count 100 100
Manufacturer Package Code PLQP0100KB
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ
Address Bus Width 24 24
Bit Size 32 32
CPU Family M32C/80 M16C
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0
Length 14 mm 14 mm
Number of I/O Lines 88 88
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.7X.9 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 10240 24576
Seated Height-Max 1.7 mm 1.7 mm
Speed 32 MHz 32 MHz
Supply Current-Max 45 mA 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Boundary Scan NO
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) 260
ROM (words) 393216
ROM Programmability FLASH

Compare M30840SGP with alternatives

Compare M30873FHBGP with alternatives