M30626FHPGP-U5 vs M30626FHPGP feature comparison

M30626FHPGP-U5 Renesas Electronics Corporation

Buy Now Datasheet

M30626FHPGP Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code QFP QFP
Package Description LFQFP, LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 8
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e2 e0
Length 14 mm 14 mm
Number of I/O Lines 88 113
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM (words) 397312 393216
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
CPU Family M16C
Package Equivalence Code QFP100,.63SQ,20
RAM (bytes) 31744
Supply Current-Max 27 mA

Compare M30626FHPGP-U5 with alternatives

Compare M30626FHPGP with alternatives