M30625MHP-XXXGP#U3
vs
M30625FGPGP#U9C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Package Description
LFQFP, QFP128,.63X.87,20
LFQFP, QFP128,.63X.87,20
Pin Count
128
128
Manufacturer Package Code
PLQP0128KB
PLQP0128KB
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
M16C
M16C
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
Length
20 mm
20 mm
Number of I/O Lines
114
114
Number of Terminals
128
128
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
QFP128,.63X.87,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
24576
20480
ROM (words)
393216
262144
ROM Programmability
MROM
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
24 MHz
24 MHz
Supply Current-Max
20 mA
27 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Moisture Sensitivity Level
1
Compare M30625MHP-XXXGP#U3 with alternatives
Compare M30625FGPGP#U9C with alternatives