M30622F8PFP-U5
vs
M306N5FCFP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
14 X 20 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFP-100
QFP, QFP100,.7X.9
Pin Count
100
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e2
e0
Length
20 mm
20 mm
Number of I/O Lines
88
88
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM (words)
65536
135168
ROM Programmability
FLASH
FLASH
Seated Height-Max
3.05 mm
3.05 mm
Speed
24 MHz
24 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN COPPER
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Manufacturer Package Code
PRQP0100JB
Samacsys Manufacturer
Renesas Electronics
CPU Family
M16C
Package Equivalence Code
QFP100,.7X.9
Peak Reflow Temperature (Cel)
240
RAM (bytes)
5120
Supply Current-Max
30 mA
Compare M30622F8PFP-U5 with alternatives
Compare M306N5FCFP with alternatives