M30620MCP-XXXGP#U3 vs M30622M8P-XXXFP#U3 feature comparison

M30620MCP-XXXGP#U3 Renesas Electronics Corporation

Buy Now Datasheet

M30622M8P-XXXFP#U3 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP QFP
Package Description LFQFP, QFP100,.63SQ,20 QFP, QFP100,.7X.9
Pin Count 100 100
Manufacturer Package Code PLQP0100KB PRQP0100JB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
CPU Family M16C M16C
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 R-PQFP-G100
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 88 88
Number of Terminals 100 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 10240 4096
ROM (words) 131072 65536
ROM Programmability MROM MROM
Seated Height-Max 1.7 mm 3.05 mm
Speed 24 MHz 24 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M30620MCP-XXXGP#U3 with alternatives

Compare M30622M8P-XXXFP#U3 with alternatives