M30620FCPFP#U5C
vs
M30620SPFP#D3C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count
100
100
Manufacturer Package Code
PRQP0100JB
PRQP0100JB
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
M16C
M16C
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
88
88
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
10240
10240
ROM (words)
131072
0
ROM Programmability
FLASH
ROM LESS
Seated Height-Max
3.05 mm
3.05 mm
Speed
24 MHz
24 MHz
Supply Current-Max
27 mA
27 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.2 V
4.2 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M30620FCPFP#U5C with alternatives
Compare M30620SPFP#D3C with alternatives