M30260F8AGP vs M30260F8AGP-U9 feature comparison

M30260F8AGP Renesas Electronics Corporation

Buy Now Datasheet

M30260F8AGP-U9 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.7V MINIMUM SUPPLY @ 10 MHZ OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e2 e2
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 39 39
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN COPPER TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 16 2
CPU Family M16C
On Chip Program ROM Width 8
Package Equivalence Code QFP48,.35SQ,20
RAM (bytes) 2048
ROM (words) 69632

Compare M30260F8AGP with alternatives

Compare M30260F8AGP-U9 with alternatives