M30201F6TFP
vs
M37510E6FS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
RENESAS TECHNOLOGY CORP
|
Part Package Code |
QFP
|
QFN
|
Package Description |
10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56
|
WQCCN,
|
Pin Count |
56
|
160
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
NO
|
Address Bus Width |
|
|
Bit Size |
16
|
8
|
CPU Family |
M16C
|
|
Clock Frequency-Max |
10 MHz
|
8 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G56
|
R-CQCC-N160
|
JESD-609 Code |
e0
|
|
Length |
10 mm
|
|
Number of I/O Lines |
43
|
42
|
Number of Terminals |
56
|
160
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PWM Channels |
YES
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
WQCCN
|
Package Equivalence Code |
QFP56,.53SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
CHIP CARRIER, WINDOW
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
2048
|
|
ROM (words) |
49152
|
|
ROM Programmability |
FLASH
|
UVPROM
|
Seated Height-Max |
3.05 mm
|
|
Speed |
10 MHz
|
4 MHz
|
Supply Current-Max |
38 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ
|
|
|
|
Compare M30201F6TFP with alternatives
Compare M37510E6FS with alternatives