M3 vs CD1408-R1200 feature comparison

M3 Micro Commercial Components

Buy Now Datasheet

CD1408-R1200 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP BOURNS INC
Part Package Code DO-214AC
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDFP-F2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 28 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 3 µs
Time@Peak Reflow Temperature-Max (s) 10

Compare M3 with alternatives

Compare CD1408-R1200 with alternatives