M2GL060-1VFG400I vs M2GL060-1VF400I feature comparison

M2GL060-1VFG400I Microsemi Corporation

Buy Now Datasheet

M2GL060-1VF400I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description LFBGA, 17 X 17 MM, 0.80 MM PITCH, VFBGA-400
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B400 S-PBGA-B400
Length 17 mm 17 mm
Moisture Sensitivity Level 3
Number of Terminals 400 400
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.51 mm 1.51 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 17 mm 17 mm
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Number of Inputs 207
Number of Outputs 207
Packing Method TRAY