M2GL010T-VFG400I
vs
M2GL010T-VFG400I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
LFBGA, BGA400,20X20,32
17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Microchip
JESD-30 Code
S-PBGA-B400
S-PBGA-B400
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Inputs
195
195
Number of Logic Cells
12084
12084
Number of Outputs
195
195
Number of Terminals
400
400
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA400,20X20,32
BGA400,20X20,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.51 mm
1.51 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Packing Method
TRAY
Compare M2GL010T-VFG400I with alternatives
Compare M2GL010T-VFG400I with alternatives