M2GL010T-VF400I vs M2GL010T-VFG400I feature comparison

M2GL010T-VF400I Microchip Technology Inc

Buy Now Datasheet

M2GL010T-VFG400I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 17 X 17 MM, 0.80 MM PITCH, VFBGA-400 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
JESD-30 Code S-PBGA-B400 S-PBGA-B400
Length 17 mm 17 mm
Number of Inputs 195 195
Number of Logic Cells 12084 12084
Number of Outputs 195 195
Number of Terminals 400 400
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA400,20X20,32 BGA400,20X20,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.51 mm 1.51 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 17 mm 17 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 3