M2DM20EC180DO1CRH vs HRDM20EC180DO1CRH feature comparison

M2DM20EC180DO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

HRDM20EC180DO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 DM20
Negative Tolerance 2.7778% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2.7778% 2.7778%
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM20 DM20
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 11.1 mm
Base Number Matches 1 1

Compare M2DM20EC180DO1CRH with alternatives

Compare HRDM20EC180DO1CRH with alternatives