M2DM20EC180DO1CE vs M2HRCMS03EC180DO feature comparison

M2DM20EC180DO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2HRCMS03EC180DO Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 M2HRCMS03
Negative Tolerance 2.7778% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2.7778% 2.7778%
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM20 M2HRCMS03
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 3.05 mm
Base Number Matches 1 1
Reference Standard MIL-C-87164

Compare M2DM20EC180DO1CE with alternatives

Compare M2HRCMS03EC180DO with alternatives