M2DM20CD392JO1CRH vs HRDM19CD392JO1CRH feature comparison

M2DM20CD392JO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

HRDM19CD392JO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM20 DM19
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 8.7 mm
Base Number Matches 1 1

Compare M2DM20CD392JO1CRH with alternatives

Compare HRDM19CD392JO1CRH with alternatives