M2DM19CD330DP4CR vs DM15CD330DP1CE feature comparison

M2DM19CD330DP4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM15CD330DP1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 1.5152% 1.5152%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1.5152% 1.5152%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM19 DM15
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 8.7 mm 6 mm
Base Number Matches 1 1

Compare M2DM19CD330DP4CR with alternatives

Compare DM15CD330DP1CE with alternatives