M2DM19CA102GO4CR vs M2DM15CA102GO1CE feature comparison

M2DM19CA102GO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM15CA102GO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Series DM19 DM15
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 8.7 mm 6 mm
Base Number Matches 1 1

Compare M2DM19CA102GO4CR with alternatives

Compare M2DM15CA102GO1CE with alternatives