M2DM15EC821FO4CR
vs
M2DM15EC821FO1CE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
0.00082 µF
0.00082 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
DM15
DM15
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
-20/+100ppm/Cel ppm/°C
Terminal Pitch
6 mm
6 mm
Base Number Matches
1
1
Compare M2DM15EC821FO4CR with alternatives
Compare M2DM15EC821FO1CE with alternatives