M2DM15CC112JO1CRT vs DM15CC112JO1CE feature comparison

M2DM15CC112JO1CRT Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM15CC112JO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.0011 µF 0.0011 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 300 V 300 V
Series DM15 DM15
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 6 mm 6 mm
Base Number Matches 1 1

Compare M2DM15CC112JO1CRT with alternatives

Compare DM15CC112JO1CE with alternatives