M2B15BA5G03-BA
vs
UB15RKG03F-CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES OF AMERICA INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.307 inch
0.098 inch
Actuator Material
BRASS
POLYCARBONATE
Actuator Travel
0.9906 mm
2.3114 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
Black Cap
GREEN LED
Body Breadth
6.604 mm
15.24 mm
Body Height
30.3784 mm
16.4846 mm
Body Length or Diameter
12.7 mm
20.32 mm
Bushing Diameter
0.244 inch
Bushing Length
0.25 inch
Center Contact Material
COPPER
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
QUICK-MAKE/-BREAK
Dielectric Withstand Volts
1000VAC V
1500VAC V
Electrical Life
100000 Cycle(s)
200000 Cycle(s)
End Contact Material
COPPER
COPPER ALLOY
End Contact Plating
GOLD
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
LED
Insulation Resistance
1000000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
50 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
3
5
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.189 inch
0.157 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
RED-WHITE
Housing Material
GLASS FILLED REINFORCED NYLON
Compare M2B15BA5G03-BA with alternatives
Compare UB15RKG03F-CB with alternatives