M2B15BA5G03-BA
vs
MB2411S2G05-HA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.307 inch
0.218 inch
Actuator Material
BRASS
Actuator Travel
0.9906 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
Black Cap
Body Breadth
6.604 mm
7.8994 mm
Body Height
30.3784 mm
35.6362 mm
Body Length or Diameter
12.7 mm
13.0048 mm
Bushing Diameter
0.244 inch
0.244 inch
Bushing Length
0.25 inch
0.35 inch
Center Contact Material
COPPER
COPPER
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.03 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
GOLD
GOLD
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-15 °C
PCB Hole Count
3
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.189 inch
0.425 inch
Terminal Material
BRASS
Termination Type
SOLDER
WIRE WRAP
Base Number Matches
1
1
Terminal Finish
GOLD OVER NICKEL/SILVER
Compare M2B15BA5G03-BA with alternatives
Compare MB2411S2G05-HA with alternatives