M2B15AA5G40-HC vs MB2511S2G45-BA feature comparison

M2B15AA5G40-HC NKK Switches

Buy Now Datasheet

MB2511S2G45-BA NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.282 inch 0.346 inch
Actuator Material BRASS BRASS
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature Red Cap
Body Breadth 6.604 mm 13.0048 mm
Body Height 35.1282 mm 18.3896 mm
Body Length or Diameter 12.7 mm 7.874 mm
Bushing Diameter 0.244 inch 0.244 inch
Bushing Length 0.25 inch 0.3 inch
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE SNAP ACTION
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER
End Contact Plating GOLD GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Length 0.165 inch 0.106 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Finish NICKEL
Housing Material STAINLESS STEEL
Washability SOLVENT

Compare M2B15AA5G40-HC with alternatives

Compare MB2511S2G45-BA with alternatives