M2B15AA5G30-FB vs M2B15BA5G30-CF feature comparison

M2B15AA5G30-FB NKK Switches

Buy Now Datasheet

M2B15BA5G30-CF NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.282 inch 0.307 inch
Actuator Material BRASS BRASS
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature White Cap Green Cap
Body Breadth 6.604 mm 6.604 mm
Body Height 27.7368 mm 28.6766 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.244 inch 0.244 inch
Bushing Length 0.25 inch 0.25 inch
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER COPPER
End Contact Plating GOLD GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.126 inch 0.126 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare M2B15AA5G30-FB with alternatives

Compare M2B15BA5G30-CF with alternatives