M29W800FT70N3E vs M29W800FT70N3T feature comparison

M29W800FT70N3E STMicroelectronics

Buy Now Datasheet

M29W800FT70N3T Numonyx Memory Solutions

Buy Now Datasheet
Yes
Transferred Transferred
STMICROELECTRONICS NUMONYX
TSOP TSOP
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 12 X 20 MM, PLASTIC, TSOP-48
48 48
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
8 8
TOP TOP
YES
YES
YES
R-PDSO-G48 R-PDSO-G48
e3/e6
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
260
3 V 3 V
Not Qualified Not Qualified
YES
AEC-Q100
1.2 mm 1.2 mm
16K,8K,32K,64K
0.0001 A
0.02 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN/TIN BISMUTH
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
40
YES
NOR TYPE NOR TYPE
12 mm 12 mm
3 2
TOP BOOT BLOCK

Compare M29W800FT70N3E with alternatives

Compare M29W800FT70N3T with alternatives