M29W800FB90ZA3T vs AM29DL800BB90WBE feature comparison

M29W800FB90ZA3T Numonyx Memory Solutions

Buy Now Datasheet

AM29DL800BB90WBE AMD

Buy Now Datasheet
Obsolete Transferred
NUMONYX ADVANCED MICRO DEVICES INC
BGA BGA
6 X 8 MM, 0.80 MM PITCH, TFBGA-48 6 X 9 MM, 0.80 MM PITCH, FBGA-48
48 48
unknown unknown
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
90 ns 90 ns
BOTTOM BOOT BLOCK MINIMUM 1000K PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 512K X 16
8 8
BOTTOM BOTTOM
R-PBGA-B48 R-PBGA-B48
8 mm 9 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
NOR TYPE NOR TYPE
6 mm 6 mm
1 2
No
YES
YES
e0
2,4,2,14
3-STATE
BGA48,6X8,32
YES
16K,8K,32K,64K
0.000005 A
0.045 mA
Tin/Lead (Sn/Pb)
YES

Compare M29W800FB90ZA3T with alternatives

Compare AM29DL800BB90WBE with alternatives