M29W800FB90N6F vs M29W800FB90N3E feature comparison

M29W800FB90N6F Micron Technology Inc

Buy Now Datasheet

M29W800FB90N3E Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Package Description TSSOP, TSSOP48,.8,20 TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Sectors/Size 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 2 1
Part Package Code TSOP
Pin Count 48
Additional Feature BOTTOM BOOT BLOCK
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Width 12 mm

Compare M29W800FB90N6F with alternatives

Compare M29W800FB90N3E with alternatives