M29W800FB70N6SF vs M29W800DB70N6F feature comparison

M29W800FB70N6SF Micron Technology Inc

Buy Now Datasheet

M29W800DB70N6F Numonyx Memory Solutions

Buy Now Datasheet
Yes Yes
Obsolete Transferred
MICRON TECHNOLOGY INC NUMONYX
TSOP TSOP
TSSOP, TSOP1, TSSOP48,.8,20
48 48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
8 8
BOTTOM BOTTOM
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
12 mm 12 mm
1 3
YES
YES
YES
e3/e6
1,2,1,15
TSSOP48,.8,20
NOT SPECIFIED
Not Qualified
YES
16K,8K,32K,64K
0.0001 A
0.02 mA
NOT SPECIFIED
YES

Compare M29W800FB70N6SF with alternatives

Compare M29W800DB70N6F with alternatives