M29W800DB70ZE6E vs GE28F800B3BA70 feature comparison

M29W800DB70ZE6E STMicroelectronics

Buy Now Datasheet

GE28F800B3BA70 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS INTEL CORP
Part Package Code BGA BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 VFBGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Description STMicroelectronics M29W800DB70ZE6E, Parallel NOR 8Mbit Flash Memory, 70ns, 48-Pin TFBGA
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2022-12-15 14:52:53
Total Weight 102
Category CO2 Kg 12
CO2 1224
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
SVHC Over MCV 79-94-7
CAS Accounted for Wt 73
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES
Data Polling YES NO
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 8 mm 7.91 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 8,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA48,6X8,32 BGA45,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,8K,32K,64K 4K,32K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.02 mA 0.055 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Width 6 mm 6.5 mm
Base Number Matches 1 1

Compare M29W800DB70ZE6E with alternatives

Compare GE28F800B3BA70 with alternatives