M29W800DB45ZA1E vs M29W800DT45ZA1 feature comparison

M29W800DB45ZA1E STMicroelectronics

Buy Now Datasheet

M29W800DT45ZA1 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS NUMONYX
Part Package Code BGA BGA
Package Description 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 TFBGA,
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 45 ns 45 ns
Additional Feature BOTTOM BOOT BLOCK TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 9 mm 9 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 2 2

Compare M29W800DB45ZA1E with alternatives

Compare M29W800DT45ZA1 with alternatives