M29W800AB120N6 vs M29W800AT120N6T feature comparison

M29W800AB120N6 Numonyx Memory Solutions

Buy Now Datasheet

M29W800AT120N6T Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code TSOP TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK 20 YEARS DATA RETENTION; TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
Data Retention Time-Min 20 20
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 2 2

Compare M29W800AB120N6 with alternatives

Compare M29W800AT120N6T with alternatives